TCR3EM12A,RF

Toshiba
757-TCR3EM12ARF
TCR3EM12A,RF

Mfr.:

Description:
LDO Voltage Regulators 300 mA Fixed Output LDO Regulator, 1.2 V, DFN4D

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.990

Stock:
4.990 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,132 € 1,32 €
0,117 € 2,93 €
0,10 € 10,00 €
0,092 € 23,00 €
0,087 € 43,50 €
0,079 € 79,00 €
Full Reel (Order in multiples of 5000)
0,076 € 380,00 €
0,073 € 730,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-4
1.2 V
300 mA
1 Output
Positive
35 uA
80 dB
Fixed
- 40 C
+ 85 C
755 mV
Reel
Cut Tape
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Line Regulation: 1 mV
Load Regulation: 17 mV
Operating Temperature Range: - 40 C to + 85 C
Pd - Power Dissipation: 420 mW
Product: Low Dropout Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 18 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

300 mA TCR3DM/TCR3EM Fixed Output LDO Regulators

Toshiba 300mA TCR3DM/TCR3EM Fixed Output LDO Regulators are CMOS general-purpose single-output voltage regulators with an on/off control input, delivering low dropout voltage and a fast load transient response. The regulators are ideal for portable applications requiring high-density board assembly, such as cellular phones.