TCR3DM30,LF

Toshiba
757-TCR3DM30LF
TCR3DM30,LF

Mfr.:

Description:
LDO Voltage Regulators CMOS point regulator 300mA, output: 3.0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,08 € 800,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-4
3 V
300 mA
1 Output
125 uA
70 dB
Fixed
- 40 C
+ 85 C
TCR3DM
Reel
Brand: Toshiba
Dropout Voltage - Max: 1.75 V
Line Regulation: 15 mV
Load Regulation: 35 mV
Pd - Power Dissipation: 420 mW
Product: CMOS LDOs
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: LDO Voltage Regulator
Voltage Regulation Accuracy: 1 %
Part # Aliases: TCR3DM30,LF(S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCR3DM Series CMOS LDO Voltage Regulators

Toshiba TCR3DM Series CMOS LDO Voltage Regulators are available in fixed output voltages between 1.0V and 4.5V and capable of driving up to 300mA. These general-purpose single-output voltage regulators offer low dropout voltage, low output noise voltage, and low inrush current. Toshiba TCR3DM Series CMOS LDO Voltage Regulators feature an on/off control input as well as overcurrent protection, overtemperature protection, inrush current protection circuit, and auto-discharge function.