TCR3DM11,LF(SE

Toshiba
757-TCR3DM11LFSE
TCR3DM11,LF(SE

Mfr.:

Description:
LDO Voltage Regulators LDO Reg Iout: 300mA Vin: 6V Vout:1.1V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.763

Stock:
19.763 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,128 € 1,28 €
0,114 € 2,85 €
0,097 € 9,70 €
0,089 € 22,25 €
0,084 € 42,00 €
0,08 € 80,00 €
0,076 € 190,00 €
0,073 € 365,00 €
Full Reel (Order in multiples of 10000)
0,073 € 730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-4
1.1 V
300 mA
1 Output
Positive
78 uA
1.75 V
5.5 V
Fixed
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dropout Voltage - Max: 290 mV
Line Regulation: 1 mV
Load Regulation: 18 mV
Pd - Power Dissipation: 420 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: CMOS Low Dropout Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99