TCR3DG31,LF

Toshiba
757-TCR3DG31LF
TCR3DG31,LF

Mfr.:

Description:
LDO Voltage Regulators 300mA LDO, Vout=3.1V, Dropout=195mV, Iq=65uA, PSRR=70dB, in WCSP4E package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,288 € 2,88 €
0,243 € 6,08 €
0,184 € 18,40 €
0,156 € 39,00 €
0,133 € 66,50 €
0,119 € 119,00 €
0,101 € 252,50 €
Full Reel (Order in multiples of 5000)
0,082 € 410,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
SMD/SMT
WCSP-4
3.1 V
300 mA
1 Output
Positive
65 uA
1.75 V
5.5 V
70 dB
Fixed
- 40 C
+ 85 C
195 mV
Reel
Cut Tape
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dropout Voltage - Max: 275 mV
Line Regulation: 1 mV
Load Regulation: 8 mV
Pd - Power Dissipation: 800 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99