TCR3DF18,LM(CT

Toshiba
757-TCR3DF18LMCT
TCR3DF18,LM(CT

Mfr.:

Description:
LDO Voltage Regulators 300mA CMOS point regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.989

Stock:
2.989 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,114 € 1,14 €
0,101 € 2,53 €
0,086 € 8,60 €
0,078 € 19,50 €
0,075 € 75,00 €
Full Reel (Order in multiples of 3000)
0,065 € 195,00 €
0,064 € 384,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
1.8 V
300 mA
1 Output
Positive
65 uA
70 dB
Fixed
- 40 C
+ 85 C
230 mV
TCR3DF
Reel
Cut Tape
MouseReel
Brand: Toshiba
Dropout Voltage - Max: 310 mV
Line Regulation: 1 mV
Load Regulation: 30 mV
Pd - Power Dissipation: 580 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TCR3DF Series CMOS LDO Voltage Regulators

Toshiba TCR3DF Series CMOS LDO Voltage Regulators are general-purpose single-output voltage regulators with an on/off control input, featuring low dropout voltage, low output noise voltage, and low inrush current. These voltage regulators are available in fixed output voltages between 1.0V and 4.5V and capable of driving up to 300mA. They feature overcurrent protection, overtemperature protection, inrush current protection circuit, and auto-discharge function. Toshiba TCR3DF Series CMOS LDO Voltage Regulators have a low dropout voltage of 230mV (2.5V output, IOUT = 300mA) with low output noise voltage of 38μVrms (2.5V output) and a load transient response of only ⊿VOUT = ±85mV (IOUT = 1mA⇔300mA, COUT =1.0μF).