TCR2LN095,LF(SE

Toshiba
757-TCR2LN095LFSE
TCR2LN095,LF(SE

Mfr.:

Description:
LDO Voltage Regulators LDO Reg Vout=0.95V I=200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.893

Stock:
19.893 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,106 € 1,06 €
0,094 € 2,35 €
0,079 € 7,90 €
0,073 € 18,25 €
0,069 € 34,50 €
0,065 € 65,00 €
0,062 € 155,00 €
0,061 € 305,00 €
Full Reel (Order in multiples of 10000)
0,061 € 610,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SDFN-4
950 mV
200 mA
1 Output
Positive
1 uA
Fixed
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Dropout Voltage - Max: 600 mV
Line Regulation: 1 mV
Load Regulation: 15 mV
Pd - Power Dissipation: 300 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: CMOS Low Dropout Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCR2LN 200mA Low Dropout Regulators

Toshiba TCR2LN 200mA Low Dropout Regulators are CMOS general-purpose single output voltage regulators with an on/off control input. The TCR2LN offers ultra-low quiescent bias current and low dropout voltage. The devices feature overcurrent protection and an auto-discharge option. The LDOs are specified in fixed output voltages between 0.8V and 3.6V and can drive up to 200mA.