TCR2LE115,LM(CT

Toshiba
757-TCR2LE115LMCT
TCR2LE115,LM(CT

Mfr.:

Description:
LDO Voltage Regulators LDO Voltage Reg 200mA 320mW 1.15V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,129 € 0,13 €
0,085 € 0,85 €
0,075 € 1,88 €
0,064 € 6,40 €
0,058 € 14,50 €
0,055 € 27,50 €
0,052 € 52,00 €
0,049 € 98,00 €
Full Reel (Order in multiples of 4000)
0,046 € 184,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-553-5
1.15 V
200 mA
1 Output
Positive
1 uA
1.5 V
5.5 V
Fixed
- 40 C
+ 85 C
780 mV
TCR2LE
Reel
Cut Tape
MouseReel
Brand: Toshiba
Dropout Voltage - Max: 1.3 V
Line Regulation: 1 mV
Load Regulation: 15 mV
Operating Supply Current: 2 uA
Pd - Power Dissipation: 320 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: CMOS Low Drop-Out
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

General-Purpose Single-Output Voltage Regulators

Toshiba TCR2LF/TCR2LE/TCR2LN CMOS General-Purpose Single-Output Voltage Regulators feature ultra-low quiescent bias current and low dropout voltage. These complementary metal-oxide-semiconductor voltage regulators are available in fixed output voltages between 0.8V and 3.6V and capable of driving up to 200mA. TCR2LF/TCR2LE/TCR2LN voltage regulators also feature overcurrent protection and auto-discharge function. As small ceramic input and output capacitors 0.1µF can be used with the voltage regulators, these devices are ideal for portable applications that require high-density board assembly such as cellular phones.