TCR2EN18,LF

Toshiba
757-TCR2EN18LF
TCR2EN18,LF

Mfr.:

Description:
LDO Voltage Regulators 200mA 300mW 6V 1.9V Vout LDO Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,078 € 780,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SDFN-4
1.8 V
200 mA
1 Output
60 uA
73 dB
Fixed
- 40 C
+ 85 C
210 mV
TCR2EN
Reel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dropout Voltage - Max: 210 mV
Ib - Input Bias Current: 60 uA
Line Regulation: 1 mV
Load Regulation: 15 mV
Pd - Power Dissipation: 300 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99