TCR2EN15,LF

Toshiba
757-TCR2EN15LF
TCR2EN15,LF

Mfr.:

Description:
LDO Voltage Regulators CMOS Point Reg 200mA 300mW 6V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Toshiba TCR2EN15,LF(SE
Toshiba
LDO Voltage Regulators LDO Reg Vout=1.5V Iout=200mA

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SMD/SMT
SDFN-4
60 uA
TCR2EN
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.