TCR2EF32,LM(CT

Toshiba
757-TCR2EF32LMCT
TCR2EF32,LM(CT

Mfr.:

Description:
LDO Voltage Regulators 200mA LDO, Vout=3.2V, Dropout=180mV, Iq=35uA, PSRR=73dB, in SOT-25 (SMV) package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.699

Stock:
2.699
Can Dispatch Immediately
On Order:
6.000
Expected 8/24/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,112 € 0,11 €
0,072 € 0,72 €
0,064 € 1,60 €
0,053 € 5,30 €
0,049 € 12,25 €
0,046 € 23,00 €
0,044 € 44,00 €
Full Reel (Order in multiples of 3000)
0,04 € 120,00 €
0,039 € 234,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
3.2 V
200 mA
1 Output
Positive
35 uA
1.5 V
5.5 V
73 dB
Fixed
- 40 C
+ 85 C
150 mV
TCR2EF
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Dropout Voltage - Max: 200 mV
Line Regulation: 1 mV
Load Regulation: 15 mV
Pd - Power Dissipation: 200 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS Low Drop-Out
Voltage Regulation Accuracy: 1 %
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

CMOS Low Dropout Regulators

Toshiba TCR2EE/TCR2EF/TCR3DG/TCR4DG CMOS Low Dropout Regulators feature low dropout voltage, low-output noise voltage, and fast-load transient response. These complementary metal-oxide-semiconductor regulators are available in fixed output voltages between 1.0V and 5.0V and capable of driving up to 200mA. Toshiba TCR2EE/TCr2EF/TCR3DG/TCR4DG Low Dropout Regulators also feature overcurrent protection and an auto-discharge function. The regulators are ideal for sensitive power supplies, such as analog and RF applications.