TCR2EE29,LM(CT

Toshiba
757-TCR2EE29LMCT
TCR2EE29,LM(CT

Mfr.:

Description:
LDO Voltage Regulators 200mA LDO, Vout=2.9V, Dropout=180mV, Iq=35uA, PSRR=73dB, in SOT-553 (ESV) package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,129 € 0,13 €
0,081 € 0,81 €
0,071 € 1,78 €
0,06 € 6,00 €
0,054 € 13,50 €
0,052 € 26,00 €
0,048 € 48,00 €
0,046 € 92,00 €
Full Reel (Order in multiples of 4000)
0,043 € 172,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-553-5
2.9 V
200 mA
1 Output
Positive
35 uA
73 dB
Fixed
- 40 C
+ 85 C
180 mV
TCR2EE
Reel
Cut Tape
MouseReel
Brand: Toshiba
Dropout Voltage - Max: 230 mV
Line Regulation: 1 mV
Load Regulation: 15 mV
Pd - Power Dissipation: 150 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: CMOS Low Drop-Out
Voltage Regulation Accuracy: 1 %
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMOS Low Dropout Regulators

Toshiba TCR2EE/TCR2EF/TCR3DG/TCR4DG CMOS Low Dropout Regulators feature low dropout voltage, low-output noise voltage, and fast-load transient response. These complementary metal-oxide-semiconductor regulators are available in fixed output voltages between 1.0V and 5.0V and capable of driving up to 200mA. Toshiba TCR2EE/TCr2EF/TCR3DG/TCR4DG Low Dropout Regulators also feature overcurrent protection and an auto-discharge function. The regulators are ideal for sensitive power supplies, such as analog and RF applications.

TCR2EE & TCR2EN CMOS Low Drop-Out Regulators

Toshiba TCR2EE and TCR2EN CMOS Low Drop-Out Regulators feature low dropout voltage, low quiescent bias current, and fast load transient response. These CMOS general-purpose single-output voltage regulators have an on/off control input and are capable of driving up to 200mA. They are available in fixed output voltages from 1V to 5V for the TCR2EE series and from 1.1V to 3.6V for the TCR2EN series. Toshiba TCR2EE and TCR2EN CMOS Low Drop-Out Regulators offer overcurrent protection and an auto-discharge function. They are ideal for portable applications that require high-density board assembly, such as cellphones.