TCR2EE24,LM(CT

Toshiba
757-TCR2EE24LMCT
TCR2EE24,LM(CT

Mfr.:

Description:
LDO Voltage Regulators 200mA LDO, Vout=2.4V, Dropout=180mV, Iq=35uA, PSRR=73dB, in SOT-553 (ESV) package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.864

Stock:
2.864 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,092 € 0,92 €
0,081 € 2,03 €
0,068 € 6,80 €
0,062 € 15,50 €
0,058 € 29,00 €
0,056 € 56,00 €
0,055 € 110,00 €
Full Reel (Order in multiples of 4000)
0,042 € 168,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-553-5
2.4 V
200 mA
1 Output
Positive
35 uA
1.5 V
5.5 V
73 dB
Fixed
- 40 C
+ 85 C
230 mV
TCR2EE
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 310 mV
Line Regulation: 1 mV
Load Regulation: 15 mV
Pd - Power Dissipation: 150 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: CMOS Low Drop-Out
Voltage Regulation Accuracy: 1 %
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99