TCR2EE19,LM(CT

Toshiba
757-TCR2EE19LMCT
TCR2EE19,LM(CT

Mfr.:

Description:
LDO Voltage Regulators LDO Voltage Reg 200mA 320mW 1.9V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,078 € 0,78 €
0,069 € 1,73 €
0,058 € 5,80 €
0,053 € 13,25 €
0,051 € 25,50 €
0,048 € 48,00 €
0,046 € 92,00 €
Full Reel (Order in multiples of 4000)
0,043 € 172,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-553-5
1.9 V
200 mA
1 Output
Positive
35 uA
73 dB
Fixed
- 40 C
+ 85 C
230 mV
TCR2EE
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dropout Voltage - Max: 310 mV
Line Regulation: 1 mV
Load Regulation: 15 mV
Pd - Power Dissipation: 150 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: CMOS Low Drop-Out
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99