TCR2DG32,LF

Toshiba
757-TCR2DG32LF
TCR2DG32,LF

Mfr.:

Description:
LDO Voltage Regulators LDO Voltage Reg 200mA 800mW 3.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
WCSP-4
3.2 V
200 mA
1 Output
Positive
45 uA
2 V
5.5 V
50 dB
Fixed
- 40 C
+ 85 C
64 mV
TCR2DG32
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dropout Voltage - Max: 110 mV
Line Regulation: 0.1 mV
Load Regulation: 5 mV
Pd - Power Dissipation: 800 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

TCR2DG Low Noise & Low Drop-Out Regulators

Toshiba TCR2DG Low Noise and Low Drop-Out Regulators are CMOS general-purpose single-output voltage regulators with an on/off control input. TCR2DG regulators provide low dropout voltage, low quiescent bias current, and fast load transient response in an ultra-small WCSP4 package that measures 0.79mm x 0.79mm x 0.5mm. Toshiba TCR2DG Low Noise and Low Drop-Out Regulators are available in fixed output voltages between 1.2V and 3.6V and are capable of driving up to 200mA. The devices also offer overcurrent protection and a thermal shutdown function.