TCK22925G,LF

Toshiba
757-TCK22925GLF
TCK22925G,LF

Mfr.:

Description:
Power Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,323 € 3,23 €
0,31 € 7,75 €
0,224 € 22,40 €
0,217 € 54,25 €
0,183 € 91,50 €
0,162 € 162,00 €
0,157 € 392,50 €
Full Reel (Order in multiples of 5000)
0,145 € 725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
2 A
25 mOhms
2 ms
10 us
5.5 V
- 40 C
+ 85 C
SMD/SMT
WCSP-6
Reel
Cut Tape
MouseReel
Brand: Toshiba
Pd - Power Dissipation: 800 mW
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.1 V
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.