TCK22912G,LF

Toshiba
757-TCK22912GLF
TCK22912G,LF

Mfr.:

Description:
Power Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.720

Stock:
1.720
Can Dispatch Immediately
On Order:
10.000
Expected 7/17/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,402 € 4,02 €
0,398 € 9,95 €
0,261 € 26,10 €
0,257 € 64,25 €
0,197 € 98,50 €
0,162 € 162,00 €
Full Reel (Order in multiples of 5000)
0,14 € 700,00 €
0,129 € 1.290,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
2 A
141 mOhms
800 us
5 us
1.1 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
WCSP-6
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Pd - Power Dissipation: 800 mW
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.1 V
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99