TCK22911G,LF

Toshiba
757-TCK22911GLF
TCK22911G,LF

Mfr.:

Description:
Power Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,144 € 720,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
2 A
141 mOhms
800 us
5 us
5.5 V
- 40 C
+ 85 C
SMD/SMT
WCSP-6
Reel
Brand: Toshiba
Pd - Power Dissipation: 800 mW
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.1 V
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Type-C™ Data Mux & Power Delivery Switches

Toshiba USB Type-C™ Data Mux and Power Delivery Switches support new features and new technology in mobile applications. Devices are charged with USB Power Delivery systems with higher charging voltages than before. For example, a 100W charging system delivers 20V/5A and would require a 30V-tolerant switch. Toshiba provides low-resistance 30V switches, including MOSFETs and IC switches, that provide overvoltage protection and slew rate control.