TCK22894G,LF

Toshiba
757-TCK22894GLF
TCK22894G,LF

Mfr.:

Description:
Power Switch ICs - Power Distribution Load Switch 1.54A 1.4V to 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,132 € 660,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
1.54 A
1.54 A
140 mOhms
40 us
10 us
1.4 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
WCSP-6
Reel
Brand: Toshiba
Pd - Power Dissipation: 800 mW
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.4 V
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.