TCK1024G,LF

Toshiba
757-TCK1024GLF
TCK1024G,LF

Mfr.:

Description:
Power Switch ICs - Power Distribution Load Switch 1.54A 1.4V to 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,35 € 3,50 €
0,335 € 8,38 €
0,244 € 24,40 €
0,236 € 59,00 €
0,199 € 99,50 €
0,176 € 176,00 €
0,171 € 427,50 €
Full Reel (Order in multiples of 5000)
0,154 € 770,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
1.54 A
1.54 A
31 mOhms
40 us
10 us
1.1 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
WCSP-6
Reel
Cut Tape
MouseReel
Brand: Toshiba
Pd - Power Dissipation: 800 mW
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.1 V
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCK22xG/TCK1024G Load Switch ICs

Toshiba TCK1024G Load Switch ICs feature overcurrent limit function and low switch ON resistance. These devices also have quiescent current, high output current, and wide input voltage operation. Switch ON resistance is on 31mΩ at VIN = 5.0V, - 0.15A load conditions. Toshiba TCK1024G Load Switch ICs also feature a thermal shutdown function and output auto-discharge function. Housed in an ultra-small WCSP6E package measuring only 0.8mm x 1.2mm, these load switch ICs are ideal for space-critical portable applications.

TCK10xG Load Switch ICs

Toshiba TCK10xG Load Switch ICs feature low-voltage operation, low on-resistance, low current consumption, and a control input pin. These devices offer a wide operating voltage range of 1.1V to 5.5V and a low on-resistance of 55mΩ typical with inrush current reduction and thermal shutdown circuits. An auto discharge function and an overcurrent protection circuit are available on some versions. Those without overcurrent protection provide an output current of 1A, while those with overcurrent protection are offered with output currents of 0.2A, 0.5A, and 0.8A. Toshiba TCK10xG Load Switch ICs are available in ultra-small WCSP6B with a lead pitch of 0.4mm and WCSP4, making them ideal for applications that require high-density assembly such as portable devices.