TCD1304DG(8Z,AW)

Toshiba
757-TCD1304DG8ZAW
TCD1304DG(8Z,AW)

Mfr.:

Description:
Image Sensors CCD Linear Sensor 3648 8x20 54mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Toshiba TCD1304DG(8Z,K)
Toshiba
Image Sensors CCD Linear Image Sensor - B/W- 3648x1

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Image Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
CCD Image Sensor
3648 H x 1 V
Tray
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Image Sensors
Series: TCD1304
Factory Pack Quantity: 100
Subcategory: Sensors
Unit Weight: 22,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99