TC7WZU04FU(TE12L,F

Toshiba
757-TC7WZU04FU(TE12L
TC7WZU04FU(TE12L,F

Mfr.:

Description:
Inverters x34 Dual LMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,212 € 2,12 €
0,189 € 4,73 €
0,163 € 16,30 €
0,151 € 37,75 €
0,143 € 71,50 €
Full Reel (Order in multiples of 3000)
0,122 € 366,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Inverters
RoHS:  
3 Circuit
WZU
CMOS
SSOP-8
5.5 V
1.65 V
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
High Level Output Current: - 16 mA
Low Level Output Current: 16 mA
Product Type: Inverters
Series: TC7WZU04
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 23,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.