TC7WZ08FK,LJ(CT

Toshiba
757-TC7WZ08FKLJCT
TC7WZ08FK,LJ(CT

Mfr.:

Description:
Logic Gates Dual Input LMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.791

Stock:
2.791
Can Dispatch Immediately
On Order:
18.000
Expected 9/23/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,105 € 1,05 €
0,093 € 2,33 €
0,079 € 7,90 €
0,072 € 18,00 €
0,068 € 34,00 €
0,065 € 65,00 €
Full Reel (Order in multiples of 3000)
0,06 € 180,00 €
0,058 € 348,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Gates
RoHS:  
AND
2 Gate
WZ
4 Input
2 Output
32 mA
- 32 mA
2.5 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product: Single-Function Gates
Product Type: Logic Gates
Series: TC7WZ08
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.