TC7WG08FC(TE85L)

Toshiba
757-TC7WG08FCTE85L
TC7WG08FC(TE85L)

Mfr.:

Description:
Logic Gates L-MOS AND Gate x 2 LOG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,175 € 875,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Gates
RoHS:  
2 Gate
WG
2 Input
CST-8
1 Output
8 mA
- 8 mA
33.4 ns
900 mV
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Toshiba
Logic Type: CMOS
Product Type: Logic Gates
Series: TC7WG08
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.