TC7WB66CL8X,LF

Toshiba
757-TC7WB66CL8XLF
TC7WB66CL8X,LF

Mfr.:

Description:
Digital Bus Switch ICs 1GATE BUS SWITCH US8 CMOS LOGIC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Bus Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 bit
30 Ohms
1.65 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
MP-8
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Pd - Power Dissipation: 300 mW
Product Type: Digital Bus Switch ICs
Series: TC7WB66
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99