TC7WB66CFK,LF

Toshiba
757-TC7WB66CFKLF
TC7WB66CFK,LF

Mfr.:

Description:
Digital Bus Switch ICs 1GATE BUS SWITCH US8 CMOS LOGIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,132 € 396,00 €
0,129 € 774,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Bus Switch ICs
RoHS:  
2 bit
30 Ohms
1.65 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
US-8
Reel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pd - Power Dissipation: 200 mW
Product Type: Digital Bus Switch ICs
Series: TC7WB66
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99