TC7W14FUTE12LF

Toshiba
757-TC7W14FUTE12LF
TC7W14FUTE12LF

Mfr.:

Description:
Inverters x34 SCHMITT INVERTER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

Toshiba TC7W14FU,LF
Toshiba
Inverters L-MOS LOGIC High Speed

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Inverters
RoHS:  
3 Circuit
W
CMOS
SSOP-8
6 V
2 V
+ 85 C
SMD/SMT
Reel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Product Type: Inverters
Propagation Delay Time: 125 ns, 25 ns, 21 ns
Series: TC7W14
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 23,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99