TC7W126FU,LF

Toshiba
757-TC7W126FUTE12LF
TC7W126FU,LF

Mfr.:

Description:
Buffers & Line Drivers x34 3-STATE BUFFER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Buffers & Line Drivers
RoHS:  
W
2 Input
1 Output
Non-Inverting
SSOP-8
- 7.8 mA
7.8 mA
2 uA
- 500 mV
7 V
20 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Type: Dual Bus Buffer
Number of Channels: 2 Channel
Output Type: TTL
Pd - Power Dissipation: 300 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 10 ns
Series: TC7W126
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 23,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99