TC7W125FUTE12LF

Toshiba
757-TC7W125FUTE12LF
TC7W125FUTE12LF

Mfr.:

Description:
Buffers & Line Drivers x34 3-STATE BUFFER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.546

Stock:
1.546 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,205 € 2,05 €
0,181 € 4,53 €
0,154 € 15,40 €
0,141 € 35,25 €
0,133 € 66,50 €
Full Reel (Order in multiples of 3000)
0,113 € 339,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Buffers & Line Drivers
RoHS:  
W
2 Input
1 Output
Non-Inverting
SSOP-8
- 7.8 mA
7.8 mA
2 uA
- 500 mV
7 V
20 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Logic Type: Dual Bus Buffer
Number of Channels: 2 Channel
Output Type: TTL
Pd - Power Dissipation: 300 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 10 ns
Series: TC7W125
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 23,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.