TC7W125FU,LF

Toshiba
757-TC7W125FULF
TC7W125FU,LF

Mfr.:

Description:
Buffers & Line Drivers L-MOS Logic HS 7.8mA 10ns 2V-6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.576

Stock:
8.576 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,15 € 1,50 €
0,132 € 3,30 €
0,114 € 11,40 €
0,105 € 26,25 €
0,099 € 49,50 €
0,095 € 95,00 €
Full Reel (Order in multiples of 3000)
0,089 € 267,00 €
0,086 € 516,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Buffers & Line Drivers
RoHS:  
W
4 Input
2 Output
Non-Inverting
SSOP-8
- 7.8 mA
7.8 mA
2 uA
2 V
6 V
20 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Toshiba
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Logic Type: CMOS
Number of Channels: 2 Channel
Output Type: 3-State
Pd - Power Dissipation: 300 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 10 ns
Series: TC7W125FU
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99