TC7SZ86FU,LJ(CT

Toshiba
757-TC7SZ86FULJCT
TC7SZ86FU,LJ(CT

Mfr.:

Description:
Logic Gates USV L-MOS(SHS)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.490

Stock:
7.490 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,071 € 0,71 €
0,062 € 1,55 €
0,052 € 5,20 €
0,047 € 11,75 €
0,045 € 22,50 €
0,042 € 42,00 €
Full Reel (Order in multiples of 3000)
0,039 € 117,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Gates
RoHS:  
XOR
1 Gate
SZ
2 Input
1 Output
32 mA
- 32 mA
2.9 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: Single-Function Gates
Product Type: Logic Gates
Series: TC7SZ86
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99