TC7SZ125F,LJ(CT

Toshiba
757-TC7SZ125FLJCT
TC7SZ125F,LJ(CT

Mfr.:

Description:
Buffers & Line Drivers Bus Buffer 3-State Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25.055

Stock:
25.055 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,09 € 0,90 €
0,08 € 2,00 €
0,068 € 6,80 €
0,062 € 15,50 €
0,058 € 29,00 €
0,056 € 56,00 €
Full Reel (Order in multiples of 3000)
0,048 € 144,00 €
0,046 € 276,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Buffers & Line Drivers
RoHS:  
SZ
1 Input
1 Output
Non-Inverting
SSOP-5
- 32 mA
32 mA
2 uA
1.8 V
5.5 V
20 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Output Type: 3-State
Pd - Power Dissipation: 200 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.6 ns
Series: TC7SZ125
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99