TC7SZ07F,LJ(CT

Toshiba
757-TC7SZ07FLJCT
TC7SZ07F,LJ(CT

Mfr.:

Description:
Buffers & Line Drivers SMV L-MOS(SHS)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.239

Stock:
24.239 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,081 € 0,81 €
0,071 € 1,78 €
0,06 € 6,00 €
0,055 € 13,75 €
0,052 € 26,00 €
0,049 € 49,00 €
Full Reel (Order in multiples of 3000)
0,043 € 129,00 €
0,042 € 252,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Buffers & Line Drivers
RoHS:  
SZ
1 Input
1 Output
Non-Inverting
32 mA
2 uA
1.65 V
5.5 V
20 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Buffers & Line Drivers
Series: TC7SZ07
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.