TC7SZ07AFS,L3J

Toshiba
757-TC7SZ07AFSL3J
TC7SZ07AFS,L3J

Mfr.:

Description:
Buffers & Line Drivers L-MOS SHS Series 24mA 2.9ns 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.267

Stock:
7.267 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,089 € 0,89 €
0,077 € 1,93 €
0,065 € 6,50 €
0,059 € 14,75 €
0,056 € 28,00 €
0,053 € 53,00 €
0,049 € 122,50 €
0,047 € 235,00 €
Full Reel (Order in multiples of 10000)
0,047 € 470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Buffers & Line Drivers
RoHS:  
SZ
1 Input
1 Output
Non-Inverting
SOT-953-5
32 mA
2 uA
1.65 V
5.5 V
20 uA
- 40 C
+ 85 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Toshiba
Logic Type: CMOS
Number of Channels: 1 Channel
Output Type: Open Drain
Pd - Power Dissipation: 50 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.5 ns at 1.8 V, 3.7 ns at 2.5 V, 2.9 ns at 3 V, 2.3 ns at 5 V
Series: TC7SZ07
Factory Pack Quantity: 10000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.