TC7SU04F,LF

Toshiba
757-TC7SU04FLF
TC7SU04F,LF

Mfr.:

Description:
Inverters L-MOS High-Speed Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.206

Stock:
1.206
Can Dispatch Immediately
On Order:
9.000
Expected 6/12/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,095 € 0,95 €
0,083 € 2,08 €
0,071 € 7,10 €
0,065 € 16,25 €
0,061 € 30,50 €
0,058 € 58,00 €
Full Reel (Order in multiples of 3000)
0,054 € 162,00 €
0,052 € 312,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Inverters
RoHS:  
1 Circuit
SU
CMOS
SOT-25-5
6 V
2 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
High Level Output Current: - 2.6 mA
Low Level Output Current: 2.6 mA
Output Level: LSTTL
Output Type: LSTTL
Product Type: Inverters
Propagation Delay Time: 9 ns at 6 V
Series: TC7SU04
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.