TC7SPN3125TU,LF

Toshiba
757-TC7SPN3125TULF
TC7SPN3125TU,LF

Mfr.:

Description:
Translation - Voltage Levels LS-UF6,ACTIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,331 € 3,31 €
0,285 € 7,13 €
0,223 € 22,30 €
0,186 € 46,50 €
0,156 € 78,00 €
0,139 € 139,00 €
Full Reel (Order in multiples of 3000)
0,117 € 351,00 €
0,101 € 606,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Translation - Voltage Levels
RoHS:  
Buffer/Level Translator
Translator
UF-6
3.6 V
1.1 V
TC7SPN3125
43 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Family: SPN
Operating Supply Current: 2 uA
Pd - Power Dissipation: 200 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
TOSHIBA