TC7SET08FU,LJ(CT

Toshiba
757-TC7SET08FULJ(CT
TC7SET08FU,LJ(CT

Mfr.:

Description:
Logic Gates TTL LEVEL INPUT AND L-MOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.693

Stock:
19.693 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,059 € 0,59 €
0,052 € 1,30 €
0,044 € 4,40 €
0,04 € 10,00 €
0,038 € 19,00 €
0,036 € 36,00 €
Full Reel (Order in multiples of 3000)
0,033 € 99,00 €
0,032 € 192,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Gates
RoHS:  
AND
1 Gate
SET
2 Input
SSOP5-P-0.65A
1 Output
8 mA
- 8 mA
4.2 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Pd - Power Dissipation: 200 mW
Product: Single-Function Gates
Product Type: Logic Gates
Series: TC7SET08
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.