TC7SET00F(TE85L,JF

Toshiba
757-TC7SET00FTE85LJF
TC7SET00F(TE85L,JF

Mfr.:

Description:
Logic Gates 2 Input NAND Gate 4.2ns VCC 5V 15pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,238 € 2,38 €
0,199 € 4,98 €
0,149 € 14,90 €
0,122 € 30,50 €
0,101 € 50,50 €
0,09 € 90,00 €
Full Reel (Order in multiples of 3000)
0,074 € 222,00 €
0,063 € 378,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Gates
RoHS:  
SET
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Logic Gates
Series: TC7SET00
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99