TC7MP98FK(EL)

Toshiba
757-TC7MP98FK(EL)
TC7MP98FK(EL)

Mfr.:

Description:
Logic Gates 3.6V Triple Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Gates
RoHS:  
3 Gate
MP
9 Input
VSSOP-14
3 Output
8 mA
- 8 mA
8.5 ns
1.2 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Logic Type: CMOS
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: TC7MP98
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99