TC7MBL3253CFK(EL)

Toshiba
757-TC7MBL3253CFKEL
TC7MBL3253CFK(EL)

Mfr.:

Description:
Digital Bus Switch ICs Gen-purpose Bus Switch Low Vltge/Low Capatnce Dual 1-of-4 Multi/Demultiplexer Vcc:1.65-3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,267 € 667,50 €
0,263 € 1.972,50 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Bus Switch ICs
RoHS:  
2 bit
40 Ohms
1.65 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
VSSOP-16
Reel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Off Time - Max: 6 ns
On Time - Max: 6 ns
Pd - Power Dissipation: 180 mW
Product Type: Digital Bus Switch ICs
Series: TC7MBL3253CFK
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99

TC7MB Low Capacitance Bus Switches

Toshiba TC7MB Low Capacitance Bus Switches deliver the capacity for faster transmission speeds because of a reduction in switch terminal capacitance. The low on-resistance of these switches allows connections to be made with minimal propagation delay time. All inputs are equipped with protection circuits against static discharge. Typical applications for the Toshiba TC7MB Low Capacitance Bus Switches include notebook PCs, mobile phones, car entertainment systems, and industrial equipment.