TC7MBL3126CFT(EL)

Toshiba
757-TC7MBL3126CFTEL
TC7MBL3126CFT(EL)

Mfr.:

Description:
Digital Bus Switch ICs General-purpose bus switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.341

Stock:
2.341 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,205 € 2,05 €
0,182 € 4,55 €
0,157 € 15,70 €
0,145 € 36,25 €
0,135 € 67,50 €
0,129 € 129,00 €
Full Reel (Order in multiples of 2000)
0,122 € 244,00 €
0,117 € 468,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Bus Switch ICs
RoHS:  
4 bit
27 Ohms
1.65 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Brand: Toshiba
Pd - Power Dissipation: 180 mW
Product Type: Digital Bus Switch ICs
Series: TC7MBL3126
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TC7MB Low Capacitance Bus Switches

Toshiba TC7MB Low Capacitance Bus Switches deliver the capacity for faster transmission speeds because of a reduction in switch terminal capacitance. The low on-resistance of these switches allows connections to be made with minimal propagation delay time. All inputs are equipped with protection circuits against static discharge. Typical applications for the Toshiba TC7MB Low Capacitance Bus Switches include notebook PCs, mobile phones, car entertainment systems, and industrial equipment.