TC75S56F,LF

Toshiba
757-TC75S56FLF
TC75S56F,LF

Mfr.:

Description:
Analog Comparators CMOS Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.980

Stock:
1.980
Can Dispatch Immediately
On Order:
3.000
Expected 7/17/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,178 € 1,78 €
0,158 € 3,95 €
0,136 € 13,60 €
0,126 € 31,50 €
0,12 € 60,00 €
0,113 € 113,00 €
Full Reel (Order in multiples of 3000)
0,105 € 315,00 €
0,103 € 618,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SSOP-P-0.95-5
1 Channel
Push-Pull
60 ns
General Purpose
3.5 V
7 V
11 uA
1 mV
1 pA
- 40 C
+ 85 C
TC75S56
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Ios - Input Offset Current: 1 pA
Pd - Power Dissipation: 200 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 680 ns
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 4.1 V
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99