TC74VHC595FK(EL,K)
See Product Specifications
Mfr.:
Description:
Counter Shift Registers CMOS Logic IC 6.2ns 8mA 2.0 to 5.5V
In Stock: 310
-
Stock:
-
310 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,464 € | 0,46 € | |
| 0,324 € | 3,24 € | |
| 0,291 € | 7,28 € | |
| 0,253 € | 25,30 € | |
| 0,235 € | 58,75 € | |
| 0,224 € | 112,00 € | |
| 0,218 € | 218,00 € | |
| Full Reel (Order in multiples of 2500) | ||
| 0,205 € | 512,50 € | |
| 0,20 € | 1.000,00 € | |
Datasheet
Application Notes
- Applications of Low-Voltage One-Gate Logic ICs to Level Shift Circuits
- Basics of CMOS Logic ICs
- C2MOS LOGIC IC Product Guide VHC Series
- CMOS Logic ICs Selection Guide
- CMOS Logic ICs Usage Considerations
- Glossary of CMOS Logic IC Terms
- Tips for Selecting Level Shifters (Voltage Translation ICs)
- Tips for Selecting Level Shifters (Voltage Translation ICs)
Models
Product Catalogs
Test/Quality Data
- TARIC:
- 8542319000
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Japan
- Country of Diffusion:
- Japan
Bulgaria
