TC74VHC4040F(E,K,F

Toshiba
757-TC74VHC4040FEKF
TC74VHC4040F(E,K,F

Mfr.:

Description:
Counter ICs CMOS Logic IC 4.8ns 8mA 2.0 to 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.874

Stock:
6.874 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,404 € 4,04 €
0,402 € 10,05 €
0,348 € 34,80 €
0,297 € 74,25 €
0,255 € 127,50 €
0,179 € 179,00 €
Full Reel (Order in multiples of 2000)
0,179 € 358,00 €
0,17 € 680,00 €
0,164 € 1.312,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Counter ICs
RoHS:  
Binary
TC74VHC4040
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Counter ICs
Factory Pack Quantity: 2000
Subcategory: Counter ICs
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
TOSHIBA