TC74LCX125FK(EL,K)

Toshiba
757-TC74LCX125FKELK
TC74LCX125FK(EL,K)

Mfr.:

Description:
Buffers & Line Drivers CMOS Logic IC 6.0ns 24mA 1.65 to 3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.904

Stock:
1.904 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,25 € 2,50 €
0,224 € 5,60 €
0,194 € 19,40 €
0,179 € 44,75 €
0,17 € 85,00 €
0,163 € 163,00 €
Full Reel (Order in multiples of 2500)
0,155 € 387,50 €
0,151 € 755,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Buffers & Line Drivers
RoHS:  
LCX
4 Input
4 Output
Non-Inverting
VSSOP-14
- 24 mA
24 mA
10 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6.5 ns, 6 ns
Series: TC74LCX125
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.