TC74HC541AF(EL,F)

Toshiba
757-TC74HC541AFELF
TC74HC541AF(EL,F)

Mfr.:

Description:
Buffers & Line Drivers CMOS Logic IC 10ns 6mA 2.0 to 6.0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 955

Stock:
955
Can Dispatch Immediately
On Order:
2.000
Expected 7/10/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,568 € 5,68 €
0,513 € 12,83 €
0,451 € 45,10 €
0,421 € 105,25 €
0,404 € 202,00 €
0,403 € 403,00 €
Full Reel (Order in multiples of 2000)
0,377 € 754,00 €
0,366 € 1.464,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Buffers & Line Drivers
RoHS:  
HC
8 Input
8 Output
Non-Inverting
SOP-20
- 7.8 mA
7.8 mA
4 uA
2 V
6 V
4 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pd - Power Dissipation: 180 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 10 ns
Series: TC74HC541
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 266,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TC74 CMOS Logic ICs

Toshiba TC74 CMOS Logic ICs support a wide range of supply voltages. These voltage ranges go from a low-voltage, high-speed type (TC74VCX series) to a high withstand voltage logic (4000 series). Each device is available in different types of packages ranging from a subminiature, slim, leadless type (VQON, CST8) to an industrial standard type, TSSOP. This variety of options gives designers a broad range of products to meet many design engineer's needs.