TC74HC14AFN(ELF,M)

Toshiba
757-TC74HC14AFNELF,M
TC74HC14AFN(ELF,M)

Mfr.:

Description:
Inverters Hex Schmitt Inverter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Inverters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
6 Circuit
HC
Hex Schmitt Inverter
SOL-14
6 V
2 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Product Type: Inverters
Propagation Delay Time: 125 ns, 25 ns, 21 ns
Series: TC74HC14
Factory Pack Quantity: 3500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99