TC74HC00APF

Toshiba
757-TC74HC00APF
TC74HC00APF

Mfr.:

Description:
Logic Gates 74HC CMOS logic IC DIP14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 528

Stock:
528
Can Dispatch Immediately
On Order:
1.175
Expected 5/26/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,169 € 1,69 €
0,168 € 84,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
HC
8 Input
PDIP-14
4 Output
5.2 mA
- 5.2 mA
6 ns
2 V
6 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Toshiba
Output Current: 25 mA
Output Voltage: 0 V to 6 V
Pd - Power Dissipation: 500 mW
Product: Single-Function Gates
Product Type: Logic Gates
Series: TC74HC00
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.