TC74ACT00P(F)

Toshiba
757-TC74ACT00PF
TC74ACT00P(F)

Mfr.:

Description:
Logic Gates CMOS Logic IC 4.0ns 24mA 4.5 to 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 684

Stock:
684 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 25)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,09 € 1,09 €
0,666 € 6,66 €
Full Reel (Order in multiples of 25)
0,371 € 9,28 €
0,366 € 91,50 €
0,322 € 161,00 €
0,289 € 289,00 €
0,248 € 992,00 €
0,216 € 1.728,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
ACT
8 Input
4 Output
24 mA
- 24 mA
4 ns
4.5 V
5.5 V
- 40 C
+ 85 C
Through Hole
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: Single-Function Gates
Product Type: Logic Gates
Series: TC74ACT00
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TC74 CMOS Logic ICs

Toshiba TC74 CMOS Logic ICs support a wide range of supply voltages. These voltage ranges go from a low-voltage, high-speed type (TC74VCX series) to a high withstand voltage logic (4000 series). Each device is available in different types of packages ranging from a subminiature, slim, leadless type (VQON, CST8) to an industrial standard type, TSSOP. This variety of options gives designers a broad range of products to meet many design engineer's needs.