SSM6N37CTD(TPL3)

Toshiba
757-SSM6N37CTDTPL3
SSM6N37CTD(TPL3)

Mfr.:

Description:
MOSFETs N-Ch Sm Sig FET 0.25A 20V 2-in-1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,072 € 720,00 €
0,065 € 1.300,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
CST6D-6
N-Channel
2 Channel
20 V
250 mA
3.07 Ohms
1 V
140 mW
Reel
Brand: Toshiba
Configuration: Dual
Product Type: MOSFETs
Series: SSM6N37
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 18 ns
Unit Weight: 88,746 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.