SSM6L40TU(TE85L,F)

Toshiba
757-SSM6L40TUTE85LF
SSM6L40TU(TE85L,F)

Mfr.:

Description:
MOSFETs N-Ch FET 30V 1.6A 1V 500mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.770

Stock:
2.770 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,548 € 5,48 €
0,347 € 34,70 €
0,215 € 107,50 €
0,162 € 162,00 €
Full Reel (Order in multiples of 3000)
0,137 € 411,00 €
0,121 € 726,00 €
0,106 € 954,00 €
0,086 € 2.064,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
UF-6
N-Channel, P-Channel
2 Channel
30 V
1.4 A, 1.6 A
122 mOhms
500 mW
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Dual
Product Type: MOSFETs
Series: SSM6L40
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.